856794
Description: SAW Filter, 1 Function(s), 751.5MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12, 6 PIN

Overview of 856794 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 856794 by Qorvo

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3420
RFQ
Quest Components 1 FUNCTIONS, 751.5 MHz, SAW FILTER 179
  • 1 $5.7000
  • 19 $3.8000
  • 67 $3.5150
$3.5150 / $5.7000 Buy Now

CAD Models for 856794 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 856794 by Qorvo

856794
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Package Description
ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12, 6 PIN
Reach Compliance Code
compliant
ECCN Code
5A991.B
Additional Feature
TAPE AND REEL
Center or Cutoff Frequency (fo/fc)
751.5 MHz
Filter Type
SAW FILTER
Height
1.32 mm
Input Impedance
50 OHM
Insertion Loss-Max
2.5 dB
JESD-609 Code
e4
Length
3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Package Material
CERAMIC
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Width
3 mm
Want to compare parts?
  1. 856794
    Qorvo
    SAW Filter, 1 Function(s), 751.5MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12, 6 PIN
    VS

Related Parts for 856794

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 856794 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 856794 by Qorvo

Select Manufacturer
Which Manufacturer of 856794 would you like to use for your alert(s)?
  • Please alert me when 856794 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 856794 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 856794 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 856794 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 856794.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 856794 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: