Part Details for 857-082-455-203 by EDAC Inc
Overview of 857-082-455-203 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 857-082-455-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AK9722
|
Newark | Connector |Edac 857-082-455-203 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1300 / $173.7300 | Buy Now |
DISTI #
151-857-082-455-203-ND
|
DigiKey | CONN EDGE DUAL FMALE 82POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.7584 | Buy Now |
DISTI #
587-857-082-455-203
|
Mouser Electronics | Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant | 0 |
|
$144.6100 / $149.9800 | Order Now |
|
Onlinecomponents.com | High Temp Card Edge Connector - 82 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount | 0 |
|
$116.9900 / $221.7000 | Buy Now |
Part Details for 857-082-455-203
857-082-455-203 CAD Models
857-082-455-203 Part Data Attributes
|
857-082-455-203
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
857-082-455-203
EDAC Inc
Card Edge Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.116, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.5 inch | |
Body Depth | 0.473 inch | |
Body Length | 7.302 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.116 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 857-082-455-203
This table gives cross-reference parts and alternative options found for 857-082-455-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857-082-455-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
857-082-560-203 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 857-082-455-203 vs 857-082-560-203 |
357-082-400-258 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.468, Black Insulator, | EDAC Inc | 857-082-455-203 vs 357-082-400-258 |
357-082-460-212 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 857-082-455-203 vs 357-082-460-212 |
807-082-455-212 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 857-082-455-203 vs 807-082-455-212 |
807-082-460-207 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, M3, Green Insulator, | EDAC Inc | 857-082-455-203 vs 807-082-460-207 |
857-082-555-204 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 857-082-455-203 vs 857-082-555-204 |
307-082-460-202 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 857-082-455-203 vs 307-082-460-202 |
307-082-524-208 | Headers and Edge Type Connector, | EDAC Inc | 857-082-455-203 vs 307-082-524-208 |
307-082-440-208 | Card Edge Connector, 82 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, #4-40unc, Green Insulator, | EDAC Inc | 857-082-455-203 vs 307-082-440-208 |
307-082-540-203 | Headers and Edge Type Connector, | EDAC Inc | 857-082-455-203 vs 307-082-540-203 |