Part Details for 857012K-2/595 by Skyworks Solutions Inc
Overview of 857012K-2/595 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 857012K-2/595
857012K-2/595 CAD Models
857012K-2/595 Part Data Attributes
|
857012K-2/595
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
857012K-2/595
Skyworks Solutions Inc
Horn Antenna, 20500MHz Min, 24500MHz Max, 25dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Diameter | 0.3 mm | |
Gain | 25 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 24500 MHz | |
Operating Frequency-Min | 20500 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA |
Alternate Parts for 857012K-2/595
This table gives cross-reference parts and alternative options found for 857012K-2/595. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857012K-2/595, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
857012K-2/595 | Horn Antenna, 20500MHz Min, 24500MHz Max, 25dB Gain | Alpha Industries | 857012K-2/595 vs 857012K-2/595 |