Part Details for 857207 by Qorvo
Overview of 857207 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 857207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-857207
|
Mouser Electronics | Signal Conditioning 1585.66MHz BW 41MHz Max IL 2.9dB RoHS: Compliant | 0 |
|
$28.9200 | Order Now |
Part Details for 857207
857207 CAD Models
857207 Part Data Attributes
|
857207
Qorvo
Buy Now
Datasheet
|
Compare Parts:
857207
Qorvo
SAW Filter, 1 Function(s), 1585.66MHz, ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, SMALL, CERAMIC, CSP-5BT, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1585.66 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.9 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Width | 1.2 mm |