Part Details for 8575K62-16 by Safran Group
Overview of 8575K62-16 by Safran Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8575K62-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H7282
|
Newark | 8575K62-16 |Safran Power 8575K62-16 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.1600 / $311.0800 | Buy Now |
Part Details for 8575K62-16
8575K62-16 CAD Models
8575K62-16 Part Data Attributes
|
8575K62-16
Safran Group
Buy Now
Datasheet
|
Compare Parts:
8575K62-16
Safran Group
Toggle Switch, 4P3T, Momentary, 18A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.5 mm | |
Body Height | 40.6 mm | |
Body Length or Diameter | 41.6 mm | |
Contact (AC) Max Rating R Load | 11A@115VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4P3T | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |