Part Details for 8579-1-15-15-11-27-10-0 by Mill-Max Mfg Corp
Overview of 8579-1-15-15-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 8579-1-15-15-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1720
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:8579 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 8579-1-15-15-11-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13603 |
|
$0.1710 / $0.3610 | Buy Now |
DISTI #
ED90330-ND
|
DigiKey | CONN PIN RCPT .015-.020 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
26883 In Stock |
|
$0.1427 / $0.3300 | Buy Now |
DISTI #
575-8579115
|
Mouser Electronics | Circuit Board Hardware - PCB Receptacle No Tail .015-.022 RoHS: Compliant | 228895 |
|
$0.0990 / $0.2900 | Buy Now |
DISTI #
70968039
|
RS | Circuit Board Hardware - PCB Receptacle No Tail .015-.022 | Mill-Max 8579-1-15-15-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4400 | RFQ |
|
Future Electronics | CONN PIN RECEPT .015-.020" RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3150 / $0.3450 | Buy Now |
|
Bisco Industries | 55 |
|
Buy Now | ||
DISTI #
000000000001000472
|
Sager | Circuit Board Hardware - PCB Receptacle No Tail .015-.022 Min Qty: 1000 | 0 |
|
$0.1232 / $0.6381 | Buy Now |
DISTI #
1621515
|
element14 Asia-Pacific | PIN RECEPTACLE, PC BOARD, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 13603 |
|
$0.1291 / $0.2728 | Buy Now |
|
Perfect Parts Corporation | 6707 |
|
RFQ |
Part Details for 8579-1-15-15-11-27-10-0
8579-1-15-15-11-27-10-0 CAD Models
8579-1-15-15-11-27-10-0 Part Data Attributes
|
8579-1-15-15-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8579-1-15-15-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |