Part Details for 85791-4020 by Molex
Results Overview of 85791-4020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85791-4020 Information
85791-4020 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 4020A/BEA | Rochester Electronics LLC | 4020A - Counters and Frequency Dividers, Dual marked (M38510/05603BEA) | |
| 10127402-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,PF,4LP15S4HP | |
| 51742-10402000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 20S Vertical Receptacle. |
Price & Stock for 85791-4020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AH1721
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 85791-4020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
0857914020
|
Avnet Americas | - Trays (Alt: 0857914020) COO: China RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
RFQ | |
|
|
Vyrian | Connectors | 1125 |
|
RFQ |
US Tariff Estimator: 85791-4020 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 85791-4020
85791-4020 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
85791-4020 Part Data Attributes
|
|
85791-4020
Molex
Buy Now
Datasheet
|
Compare Parts:
85791-4020
Molex
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Jack,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | PDJACK | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.67 inch | |
| Body Depth | 1.53 inch | |
| Body Length | 0.54 inch | |
| Body/Shell Style | JACK | |
| Connector Type | RJ CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Style | TELCOM, MODULAR | |
| DIN Conformance | NO | |
| Durability | 750 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 2 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| Rated Current (Signal) | 1 A | |
| Shell Material | STAINLESS STEEL | |
| Terminal Pitch | 2.03 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 8 |
Alternate Parts for 85791-4020
This table gives cross-reference parts and alternative options found for 85791-4020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85791-4020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTJ-88DX1-LG | Adam Technologies Inc | $0.3418 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | 85791-4020 vs MTJ-88DX1-LG |
| 45CJPA-88-UFA-00 | GSN Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug | 85791-4020 vs 45CJPA-88-UFA-00 |
| SPC12904 | SPC Multicomp | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Screw Terminal, Jack | 85791-4020 vs SPC12904 |
| MJ3310-88-2-B | Global Connector Technology | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack, | 85791-4020 vs MJ3310-88-2-B |
| MJK16-IKP06-0808 | Morethanall Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | 85791-4020 vs MJK16-IKP06-0808 |
| 1116201-2 | TE Connectivity | Check for Price | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, PRESS FIT, JACK | 85791-4020 vs 1116201-2 |
| MJ3405-88-2 | Global Connector Technology | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, | 85791-4020 vs MJ3405-88-2 |
| 133911 | ERNI | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | 85791-4020 vs 133911 |
| TM11R-88-35S-300M | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Receptacle | 85791-4020 vs TM11R-88-35S-300M |
| 1840733-1 | TE Connectivity | Check for Price | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | 85791-4020 vs 1840733-1 |
85791-4020 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow the recommended torque to ensure proper mating and prevent damage to the connector.
-
Yes, the 85791-4020 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and screw locking to prevent connector damage or disconnection.
-
The operating temperature range for the 85791-4020 connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the 85791-4020 connector is designed for automated assembly processes. Its design and construction make it suitable for high-volume production and automated assembly lines.
-
The recommended cleaning process for the 85791-4020 connector involves using a soft-bristled brush and a mild detergent solution. Avoid using harsh chemicals or abrasive materials that can damage the connector's surface.