-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85793-102LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
85793-202LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
10141014-404C000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug Press Fit, 2HP+24S+2HP with guide |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2221
|
Newark | Gige Magnetic Icm 1X1 Led Yw Grn |Molex 85793-1014 RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 | Buy Now |
DISTI #
0857931014
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED YW GRN - Trays (Alt: 0857931014) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
RFQ | |
DISTI #
71466231
|
RS | GigE MAGNETIC ICM 1x1 LED YW GRN | Molex Incorporated 85793-1014 RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4200 / $10.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85793-1014
Molex
Buy Now
Datasheet
|
Compare Parts:
85793-1014
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH LED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.546 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 85793 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.124 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |