Part Details for 857931007 by Molex
Overview of 857931007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 857931007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0857931007
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED GRN/YLW GRN - Trays (Alt: 0857931007) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
$5.0240 / $9.4427 | Buy Now |
DISTI #
857931007
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED GRN/YLW GRN (Alt: 857931007) RoHS: Compliant Min Qty: 396 Package Multiple: 396 | 0 |
|
RFQ | |
DISTI #
857931007
|
Avnet Abacus | GIGE MAGNETIC ICM 1X1 LED GRN/YLW GRN (Alt: 857931007) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516501113302
|
Chip1Stop | Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray RoHS: Compliant | 12 |
|
$8.5800 | Buy Now |
Part Details for 857931007
857931007 CAD Models
857931007 Part Data Attributes
|
857931007
Molex
Buy Now
Datasheet
|
Compare Parts:
857931007
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH LED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 1.016 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 857931007
This table gives cross-reference parts and alternative options found for 857931007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857931007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJSBE-5384-C17 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931007 vs RJSBE-5384-C17 |
RJSBE-5382-C19 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931007 vs RJSBE-5382-C19 |
RJSBE-5383-C1C | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931007 vs RJSBE-5383-C1C |
502221-0001 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack, | Molex | 857931007 vs 502221-0001 |
MJB2-88CB59 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 857931007 vs MJB2-88CB59 |
MJ2M-84BW | Telecom and Datacom Connector, 8 Contact(s), Male, 45 Degree, Solder Terminal, Locking, Jack | Ratioplast Electronics | 857931007 vs MJ2M-84BW |
MJ30-86CB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 857931007 vs MJ30-86CB |
RJSBE-5387-C1F | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931007 vs RJSBE-5387-C1F |
RJSBE-5389-C1D | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931007 vs RJSBE-5389-C1D |
RJSBE-5387-C1M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931007 vs RJSBE-5387-C1M |