There are no models available for this part yet.
Overview of 857931020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 857931020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0857931020
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED NON LED - Trays (Alt: 0857931020) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
$3.7859 / $7.1157 | Buy Now | |
DISTI #
857931020
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED NON LED (Alt: 857931020) RoHS: Compliant Min Qty: 396 Package Multiple: 396 | 0 |
|
RFQ | ||
DISTI #
857931020
|
Avnet Abacus | GIGE MAGNETIC ICM 1X1 LED NON LED (Alt: 857931020) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 857931020 by Molex
Part Data Attributes for 857931020 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
WITHOUT LED
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Durability
|
750 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Material
|
STAINLESS STEEL
|
Terminal Pitch
|
1.016 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for 857931020
This table gives cross-reference parts and alternative options found for 857931020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857931020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJSBE-5384-C17 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931020 vs RJSBE-5384-C17 |
RJSBE-5382-C19 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931020 vs RJSBE-5382-C19 |
RJSBE-5383-C1C | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931020 vs RJSBE-5383-C1C |
502221-0001 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack, | Molex | 857931020 vs 502221-0001 |
MJB2-88CB59 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 857931020 vs MJB2-88CB59 |
MJ2M-84BW | Telecom and Datacom Connector, 8 Contact(s), Male, 45 Degree, Solder Terminal, Locking, Jack | Ratioplast Electronics | 857931020 vs MJ2M-84BW |
MJ30-86CB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 857931020 vs MJ30-86CB |
RJSBE-5387-C1F | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931020 vs RJSBE-5387-C1F |
RJSBE-5389-C1D | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931020 vs RJSBE-5389-C1D |
RJSBE-5387-C1M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 857931020 vs RJSBE-5387-C1M |