Part Details for 858-324 by WAGO Innovative Connections
Overview of 858-324 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 858-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6510
|
Newark | Relay Module, Nominal Input Voltage: 24 Vdc, 2 Changeover Contacts, Limiting Continuous Current: 12 A, With Manual Operation, Red Status Indicator, Module Width: 31 Mm, 1,50 Mm |Wago 858-324 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9100 / $46.4000 | Buy Now |
DISTI #
2946-858-324-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$32.6952 / $43.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$29.9800 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 12 A - with manual operation - Red status indicator - Module width: 31 mm - 1,50 mm² RoHS: Compliant | 0 |
|
$30.8300 / $41.9400 | Buy Now |