Part Details for 858 by Adafruit Industries
Overview of 858 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W1989
|
Newark | Stepper Motor Type:Single Shaft, Motor Size:-, Coil Type:Unipolar, Step Angle:11.25°, Torque Max:150G-Cm, Current Rating:-, Voltage Rating Max:5Vdc, No. Of Wires:6, External Length:-, Shaft Diameter:5Mm, Product Range:- Rohs Compliant: Yes |Adafruit 858 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.7400 | Buy Now |
DISTI #
1528-1366-ND
|
DigiKey | STEPPER MOTOR PM GEARED UNI 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
130 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-858
|
Mouser Electronics | Adafruit Accessories Reduction Stepper Motor 5VDC 32-step RoHS: Compliant | 23 |
|
$4.9500 | Buy Now |
Part Details for 858
858 CAD Models
858 Part Data Attributes
|
858
Adafruit Industries
Buy Now
|
Compare Parts:
858
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |