Part Details for 858009V-2/383 by Alpha Industries
Overview of 858009V-2/383 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for 858009V-2/383
858009V-2/383 CAD Models
858009V-2/383 Part Data Attributes
|
858009V-2/383
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
858009V-2/383
Alpha Industries
Horn Antenna, 68000MHz Min, 77000MHz Max, 25dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH EFFICIENCY | |
Application | MONITOR AND TELEMETRY | |
Diameter | 0.23 mm | |
Gain | 25 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 77000 MHz | |
Operating Frequency-Min | 68000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.4 |