Part Details for 858012B-2/383 by Skyworks Solutions Inc
Overview of 858012B-2/383 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 858012B-2/383
858012B-2/383 CAD Models
858012B-2/383 Part Data Attributes
|
858012B-2/383
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
858012B-2/383
Skyworks Solutions Inc
Horn Antenna, 43000MHz Min, 50000MHz Max, 25dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH EFFICIENCY | |
Application | MONITOR AND TELEMETRY | |
Diameter | 0.3 mm | |
Gain | 25 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 43000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.4 |
Alternate Parts for 858012B-2/383
This table gives cross-reference parts and alternative options found for 858012B-2/383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 858012B-2/383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
858012B-2/383 | Horn Antenna, 43000MHz Min, 50000MHz Max, 25dB Gain | Alpha Industries | 858012B-2/383 vs 858012B-2/383 |