Part Details for 85812-BK001 by Alpha Wire
Overview of 85812-BK001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
85812-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Female Key Full Extended. | |
10137858-12JLF | Amphenol Communications Solutions | ExaMAX® VS 25Gb/s High Speed Backplane Connector, 4-Pair, 112 position, 8 IMLA, Left Angle Receptacle, Left Guide Pin |
Price & Stock for 85812-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$5,359.7000 / $5,658.9600 | Buy Now |