Part Details for 85812-BK002 by Alpha Wire
Overview of 85812-BK002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
85812-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Female Key Full Extended. | |
10137858-12JLF | Amphenol Communications Solutions | ExaMAX® VS 25Gb/s High Speed Backplane Connector, 4-Pair, 112 position, 8 IMLA, Left Angle Receptacle, Left Guide Pin |
Price & Stock for 85812-BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 12 Conductors 18AWG 152.4m Bare Copper 600VAC 500 ft/Spool RoHS: Compliant | 0 |
|
$3,789.8500 / $3,906.1600 | Buy Now |