Part Details for 85812-BK005 by Alpha Wire
Overview of 85812-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85812-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flexible Cable 12 Conductors 18AWG 12.8mm 600VAC Black - 30.48m (100ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$943.1200 / $2,592.5100 | Buy Now |
|
Master Electronics | Flexible Cable 12 Conductors 18AWG 12.8mm 600VAC Black - 30.48m (100ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$943.1200 / $2,592.5100 | Buy Now |