Part Details for 85812 by Apex Tool Group LLC
Overview of 85812 by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85812-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Female Key Full Extended. | |
10137858-12JLF | Amphenol Communications Solutions | ExaMAX® VS 25Gb/s High Speed Backplane Connector, 4-Pair, 112 position, 8 IMLA, Left Angle Receptacle, Left Guide Pin |
Price & Stock for 85812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85812-ND
|
DigiKey | WRENCH COMBO RATCHET 12MM 8.17" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7900 | Buy Now |