Part Details for 85812CY BK002 by Alpha Wire
Overview of 85812CY BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85812CY BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2723
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 18Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 85812CY BK002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7,056.1600 | Buy Now |
DISTI #
85812CYBK002-ND
|
DigiKey | CABLE 12COND 18AWG BLACK SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.7112 | Buy Now |
DISTI #
602-85812CY-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 12C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,355.4600 | Order Now |
DISTI #
70139915
|
RS | Multiconductor, Flexible, 12C, 18AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85812CY BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$7,518.4900 / $7,799.5800 | RFQ |