Part Details for 85812CY BK005 by Alpha Wire
Overview of 85812CY BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85812CY BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4010
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 85812CY BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,843.0100 | Buy Now |
DISTI #
85812CYBK005-100-ND
|
DigiKey | CABLE 12COND 18AWG BLK SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
6 In Stock |
|
$1,560.1800 / $1,594.1800 | Buy Now |
DISTI #
3937-85812CYBK005-ND
|
DigiKey | CABLE 12COND 18AWG BLK SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,735.6900 | Buy Now |
DISTI #
602-85812CY
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 12 Conductor 600V Braid PVC PVC, 100 ft Spool - Black RoHS: Compliant | 0 |
|
$1,671.2800 | Order Now |
DISTI #
70139916
|
RS | Multiconductor, Flexible, 12C, 18AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85812CY BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,816.2900 | RFQ |