Part Details for 85815 BK001 by Alpha Wire
Overview of 85815 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85815 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2725
|
Newark | Unshielded Multiconductor Cable 15 Conductor 18Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 85815 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,460.1300 | Buy Now |
DISTI #
216-85815BK001-ND
|
DigiKey | CABLE 15COND 18AWG BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7195 | Buy Now |
DISTI #
602-85815-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 15C UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,719.3100 | Order Now |
DISTI #
70139983
|
RS | Multiconductor, Flexible, 15C, 18AWG, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85815 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$8,979.1200 / $9,162.3700 | RFQ |
Part Details for 85815 BK001
85815 BK001 CAD Models
85815 BK001 Part Data Attributes
|
85815 BK001
Alpha Wire
Buy Now
|
Compare Parts:
85815 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |