85839-6
Description: 06 MODI HDR SRST .156CL

Overview of 85839-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
85839-701LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 30 Positions.
85839-201LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 30 Positions.

Price & Stock for 85839-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y4914
Newark Headers&wire Housings 06 Modi Hdr Srst 0.156Cl |Amp Te Connectivity 85839-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.2600
$6.2600 Buy Now
DISTI # 2266-85839-6-ND
DigiKey CONN HEADER VERT 6POS 3.96MM Min Qty: 15 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT 4656
In Stock
  • 15 $6.2700
  • 60 $6.0500
  • 255 $5.9200
  • 1,290 $5.8100
$5.8100 / $6.2700 Buy Now
DISTI # 85839-6-ND
DigiKey CONN HEADER VERT 6POS 3.96MM Min Qty: 15 Lead time: 99 Weeks Container: Bulk Temporarily Out of Stock
  • 1,280 $5.8561
$5.8561 Buy Now
DISTI # 85839-6
Avnet Americas Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 85839-6) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 73 Weeks, 0 Days Container: Bulk 0
  • 1,280 $5.2865
$5.2865 Buy Now
DISTI # 571-85839-6
Mouser Electronics Headers & Wire Housings 06 MODI HDR SRST 0.156CL RoHS: Compliant 0
  • 1,280 $5.6800
$5.6800 Order Now
DISTI # 72048072
RS Connector, AMPMODU, 06 Modi Hdr Srst .156Cl | TE Connectivity 85839-6 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Container: Bulk 0
  • 1,280 $6.2300
  • 2,560 $6.0600
$6.0600 / $6.2300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Box 0
Box
  • 1,280 $4.8400
$4.8400 Buy Now
DISTI # AMP85839-6
Heilind Electronics 06 MODI HDR SRST .156CL Americas - 0 in Stock
  • 1,280 $6.0472
$6.0472 Buy Now
Onlinecomponents.com 06 MODI HDR SRST .156CL RoHS: Compliant 4656 Partner Stock
  • 5 $6.5400
  • 100 $6.1500
  • 250 $6.0600
  • 320 $5.9700
  • 640 $5.8900
  • 960 $5.7900
  • 1,280 $5.7000
$5.7000 / $6.5400 Buy Now
DISTI # 858396-TEC
TME 85839-6 Min Qty: 7 4656
  • 7 $6.5622
  • 65 $5.8014
  • 150 $5.6811
  • 300 $5.5740
  • 1,280 $5.4694
$5.4694 / $6.5622 Buy Now
DISTI # AMP85839-6
Interstate Connecting Components 06 MODI HDR SRST .156CL 0
  • 1,280 $6.0472
$6.0472 Buy Now
DISTI # 000000000000680215
Sager Headers & Wire Housings 06 MODI HDR SRST 0.156CL Min Qty: 128 0
  • 128 $6.8500
$6.8500 Buy Now
Chip 1 Exchange INSTOCK 6052
RFQ
DISTI # 85839-6
Avnet Abacus (Alt: 85839-6) RoHS: Compliant Min Qty: 1280 Package Multiple: 128 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100839604
Chip1Stop Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Carton RoHS: Compliant 4656
  • 15 $7.1000
  • 60 $6.9500
  • 150 $6.4300
  • 250 $6.2600
  • 1,280 $5.7900
$5.7900 / $7.1000 Buy Now
Master Electronics 06 MODI HDR SRST .156CL RoHS: Compliant 4656 Partner Stock
  • 5 $6.5400
  • 100 $6.1500
  • 250 $6.0600
  • 320 $5.9700
  • 640 $5.8900
  • 960 $5.7900
  • 1,280 $5.7000
$5.7000 / $6.5400 Buy Now

CAD Models for 85839-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85839-6 by TE Connectivity

85839-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
73 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.25 inch
Body Depth
0.125 inch
Body Length
0.891 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1696.8VAC V
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 85839-6
    TE Connectivity
    06 MODI HDR SRST .156CL
    VS

Alternate Parts for 85839-6

This table gives cross-reference parts and alternative options found for 85839-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85839-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
26-61-2060 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle, Molex 85839-6 vs 26-61-2060
0026192061 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex 85839-6 vs 0026192061
26-65-4060 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, Molex 85839-6 vs 26-65-4060
26-19-2061 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle, Molex 85839-6 vs 26-19-2061
26-60-2060 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, Molex 85839-6 vs 26-60-2060
26-60-9060 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle Molex 85839-6 vs 26-60-9060
640388-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 85839-6 vs 640388-6
26-64-2060 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle Molex 85839-6 vs 26-64-2060
26-61-9060 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle Molex 85839-6 vs 26-61-9060
87283-6 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 85839-6 vs 87283-6
Part Number Description Manufacturer Compare
640452-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 85839-6 vs 640452-6
75160-105-06 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 85839-6 vs 75160-105-06
2-644488-6 (2-644488-6) 06P MTA100 SHRD HDR F/L R/A SN TE Connectivity 85839-6 vs 2-644488-6
75160-156-06LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch Amphenol Communications Solutions 85839-6 vs 75160-156-06LF
75160-327-06 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 85839-6 vs 75160-327-06
75160-118-06 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 85839-6 vs 75160-118-06
75160-150-06LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch Amphenol Communications Solutions 85839-6 vs 75160-150-06LF
641124-6 (641124-6) 06P MTA100 HDR ASSY P/STR 15AU TE Connectivity 85839-6 vs 641124-6
75160-156-06LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 85839-6 vs 75160-156-06LF
3-647051-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 85839-6 vs 3-647051-6

Related Parts for 85839-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85839-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85839-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 85839-6 would you like to use for your alert(s)?
  • Please alert me when 85839-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85839-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85839-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85839-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85839-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85839-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: