Part Details for 85862-2 by TE Connectivity
Overview of 85862-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 85862-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85862-2
|
Avnet Americas | MOD II RECP - Tape and Reel (Alt: 85862-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-85862-2
|
Mouser Electronics | Headers & Wire Housings MOD II RCPT RoHS: Compliant | 0 |
|
$0.1390 / $0.1430 | Order Now |
|
Onlinecomponents.com | MOD II RECP RoHS: Compliant | 0 |
|
$0.5100 / $0.5300 | Buy Now |
|
Bristol Electronics | 17564 |
|
RFQ |
Part Details for 85862-2
85862-2 CAD Models
85862-2 Part Data Attributes
|
85862-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85862-2
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Terminal Type | CRIMP |