Part Details for 85898-207A by Amphenol Communications Solutions
Overview of 85898-207A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-07A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-07A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Part Details for 85898-207A
85898-207A CAD Models
85898-207A Part Data Attributes
|
85898-207A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85898-207A
Amphenol Communications Solutions
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-207A
This table gives cross-reference parts and alternative options found for 85898-207A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-207A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71979-3507 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 85898-207A vs 71979-3507 |
93698-214L | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 85898-207A vs 93698-214L |
61671-514TRN | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 85898-207A vs 61671-514TRN |
87699-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 85898-207A vs 87699-307 |
842-812-1409-334H | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 85898-207A vs 842-812-1409-334H |
S2SD-07-24C-L-05.00-S | Board Connector, 14 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | Samtec Inc | 85898-207A vs S2SD-07-24C-L-05.00-S |
66432-514 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 85898-207A vs 66432-514 |
FFSD-07-S-18.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 85898-207A vs FFSD-07-S-18.00-01-N |
87340-1498 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 85898-207A vs 87340-1498 |
67848-507LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 85898-207A vs 67848-507LF |