-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 2.5mm2, 1 Row(s), 2 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5489
|
Newark | Terminal Block, Din Rail, 5 Position, 28-14Awg, No. Of Positions:5Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:2Rohs Compliant: Yes |Wago 859-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $6.9600 | Buy Now |
DISTI #
2946-859-110-ND
|
DigiKey | UNIVERSAL MODULAR COMPONENT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Box |
257 In Stock |
|
$3.7591 / $7.5200 | Buy Now |
|
Future Electronics | Conn Terminal Block 5 POS T DIN Rail CAGE CLAMP® Box RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.9700 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Universal modular component plug housing as rail-mounted terminal block - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$4.0900 / $5.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859-110
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-110
WAGO Innovative Connections
Modular Terminal Block, 2.5mm2, 1 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |