Part Details for 859-357 by WAGO Innovative Connections
Overview of 859-357 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859-357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6719
|
Newark | Relay, Spst, 250Vac, 5A, Contact Configuration:Spst, Coil Voltage:115Vdc, Contact Current:5A, Product Range:859 Series, Relay Mounting:Din Rail, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:12Vrohs Compliant: Yes |Wago 859-357 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8800 / $58.5100 | Buy Now |
DISTI #
2946-859-357-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 115V Min Qty: 1 Lead time: 12 Weeks Container: Box |
52 In Stock |
|
$36.4444 / $49.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$35.8000 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 115 V AC/DC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$36.8200 / $50.0900 | Buy Now |