Part Details for 859097-1 by TE Connectivity
Overview of 859097-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 859097-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7199
|
Newark | Lgh 1/2 Ra Rfi Shld Lead |Amp Te Connectivity 859097-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,397.3000 | Buy Now |
DISTI #
859097-1-ND
|
DigiKey | LGH-1/2 PLG TO LGH-1/2 PLG 5.76' Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,364.5500 | Buy Now |
DISTI #
859097-1
|
Avnet Americas | Cable Assembly Lead 1.753m 16AWG 1 POS LGH SKT - Bulk (Alt: 859097-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002364754
|
Sager | DC Power Cords LGH 1/2 RA RFI SHLD LEAD | 0 |
|
Buy Now |
Part Details for 859097-1
859097-1 CAD Models
859097-1 Part Data Attributes
|
859097-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859097-1
TE Connectivity
LGH 1/2 RA RFI SHLD LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 10000 V | |
Rated Voltage(DC) | 10000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |