Part Details for 85920-1 by TE Connectivity
Overview of 85920-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685920YA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 85920-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2394
|
Newark | 5 Posn Mod Ii Bushing Rohs Compliant: Yes |Amp Te Connectivity 85920-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.5700 | Buy Now |
DISTI #
96Y4915
|
Newark | Headers&wire Housings 5 Posn Mod Ii Bushin |Amp Te Connectivity 85920-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $7.0400 | Buy Now |
DISTI #
3937-85920-1-ND
|
DigiKey | 5 POSN MOD II BUSHING Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2905 In Stock |
|
$2.4447 / $4.4700 | Buy Now |
DISTI #
85920-1-ND
|
DigiKey | 5 POSN MOD II BUSHING Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6576 | Buy Now |
DISTI #
85920-1
|
Avnet Americas | Connector Accessories Bushing Insulator Header 5 POS Nylon - Bulk (Alt: 85920-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 4401 Factory Stock |
|
$1.9696 | Buy Now |
DISTI #
571-85920-1
|
Mouser Electronics | Headers & Wire Housings 5 POSN MOD II BUSHIN RoHS: Compliant | 499 |
|
$2.2900 / $4.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.9400 | Buy Now |
DISTI #
AMP85920-1
|
Heilind Electronics | 5 POSN MOD II BUSHING | Americas - 0 in Stock |
|
$2.4185 / $2.4918 | Buy Now |
|
Onlinecomponents.com | 5 POSN MOD II BUSHING RoHS: Compliant | 4401 Factory Stock |
|
$2.2600 / $3.2900 | Buy Now |
DISTI #
85920-1
|
TTI | Headers & Wire Housings 5 POSN MOD II BUSHIN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$1.9900 | Buy Now |
Part Details for 85920-1
85920-1 CAD Models
85920-1 Part Data Attributes
|
85920-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85920-1
TE Connectivity
5 POSN MOD II BUSHING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BUSHING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |