Part Details for 86-212710-06S by Amphenol Industrial Operations
Overview of 86-212710-06S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K212710621 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
54122-127104000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
UE86K212710321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL |
Price & Stock for 86-212710-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AK1086
|
Newark | Recept |Amphenol Industrial 86-212710-06S RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7800 / $134.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6700 / $112.4300 | Buy Now |