Part Details for 86-5 by TE Connectivity
Overview of 86-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4194
|
Newark | 86-5 |Deutsch Te Connectivity 86-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$205.5000 / $224.8500 | Buy Now |
DISTI #
2266-86-5-ND
|
DigiKey | 86-5 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$138.9800 / $163.6300 | Buy Now |
|
Onlinecomponents.com | Positioner, Crimp Contacts, 22 Pin, Svhc: No Svhc (15-DEC-2010) RoHS: Compliant |
3 Partner Stock |
|
$147.1900 / $165.4100 | Buy Now |
DISTI #
865-TEC
|
TME | Tool: positioner Min Qty: 1 | 3 |
|
$173.5290 / $173.5314 | Buy Now |
DISTI #
C1S210400000429
|
Chip1Stop | Connector tool RoHS: Compliant | 3 |
|
$166.0000 | Buy Now |
|
Master Electronics | Positioner, Crimp Contacts, 22 Pin, Svhc: No Svhc (15-DEC-2010) RoHS: Compliant |
3 Partner Stock |
|
$147.1900 / $165.4100 | Buy Now |
Part Details for 86-5
86-5 CAD Models
86-5 Part Data Attributes
|
86-5
TE Connectivity
Buy Now
|
Compare Parts:
86-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |