Part Details for 8600 by B&K Precision Corporation
Overview of 8600 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3448
|
Newark | Dc Load, Prog, 30A, 0-120V, 150W, Product Range:8600 Series, Power Rating:150W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:120V, Operating Current Max:30A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision 8600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,545.0000 | Buy Now |
DISTI #
BK8600-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Lead time: 20 Weeks Container: Box |
6 In Stock |
|
$1,510.0000 | Buy Now |
DISTI #
615-8600
|
Mouser Electronics | DC Electronic Loads 120V, 30A, 150W DC Electronic Load RoHS: Compliant | 3 |
|
$1,545.0000 | Buy Now |
DISTI #
70461344
|
RS | DC Electronic Load, Programmable, Bench, 150 W, 0 - 120 V, 0 - 30 A, Series | B&K Precision 8600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1,545.0000 | RFQ |
|
Onlinecomponents.com | 120V, 30A, 150W DC Electronic Load RoHS: Compliant | 0 |
|
$1,545.0000 | Buy Now |
DISTI #
23705.1
|
TestEquity LLC | B&K Precision 8600 Programmable DC Electronic Load, 0-120V, 0-30A, 150W, 2U Half-Rack, 8600 Series | 3 |
|
$1,545.0000 | Buy Now |