Part Details for 860020580022 by Wurth Elektronik
Overview of 860020580022 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860020580022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5938
|
Newark | Electrolytic Capacitor, Wcap-Atg5 Series, 2200 F, 20%, 35 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020580022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$1.2700 / $2.0100 | Buy Now |
DISTI #
732-8956-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
79 In Stock |
|
$0.9920 / $1.8000 | Buy Now |
DISTI #
710-860020580022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 2200uF 35V 20% Radial RoHS: Compliant | 485 |
|
$1.0900 / $1.8000 | Buy Now |
DISTI #
2495087
|
element14 Asia-Pacific | CAP, 2200F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 263 |
|
$1.1249 / $1.8896 | Buy Now |
DISTI #
2495087
|
Farnell | CAP, 2200F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 263 |
|
$1.0435 / $2.1020 | Buy Now |
Part Details for 860020580022
860020580022 CAD Models
860020580022 Part Data Attributes
|
860020580022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020580022
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |