Part Details for 860040375009 by Wurth Elektronik
Overview of 860040375009 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 860040375009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5185
|
Newark | Cap, 820Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040375009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.4980 / $0.8170 | Buy Now |
DISTI #
732-9158-1-ND
|
DigiKey | CAP ALUM 820UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
505 In Stock |
|
$0.4040 / $0.7300 | Buy Now |
DISTI #
14D1387
|
Bürklin Elektronik | Electrolytic capacitor, 820 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 50 |
|
$0.4207 / $0.7280 | Buy Now |
DISTI #
4061643
|
element14 Asia-Pacific | CAP, 820UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 470 |
|
$0.4246 / $0.7639 | Buy Now |
DISTI #
4061643
|
Farnell | CAP, 820UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 470 |
|
$0.3941 / $0.9939 | Buy Now |
Part Details for 860040375009
860040375009 CAD Models
860040375009 Part Data Attributes
|
860040375009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040375009
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |