Part Details for 860040378011 by Wurth Elektronik
Overview of 860040378011 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860040378011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5187
|
Newark | Cap, 1000Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040378011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$0.8850 / $1.2700 | Buy Now |
DISTI #
732-9160-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
99 In Stock |
|
$0.6230 / $1.1300 | Buy Now |
DISTI #
710-860040378011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1000uF 16V 20% Radial RoHS: Compliant | 740 |
|
$0.6780 / $1.1300 | Buy Now |
DISTI #
4061645
|
Farnell | CAP, 1000UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 260 |
|
$0.6467 / $1.3779 | Buy Now |
Part Details for 860040378011
860040378011 CAD Models
860040378011 Part Data Attributes
|
860040378011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040378011
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |