-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATUL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5941
|
Newark | Electrolytic Capacitor, Wcap-Atul Series, 47 F, 20%, 25 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860040472001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 766 |
|
$0.0930 / $0.1560 | Buy Now |
DISTI #
732-9168-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8377 In Stock |
|
$0.0730 / $0.1300 | Buy Now |
DISTI #
710-860040472001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 47uF 25V 20% Radial RoHS: Compliant | 5576 |
|
$0.0730 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860040472001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040472001
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |