Part Details for 86005 SL002 by Alpha Wire
Overview of 86005 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ586005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x10Pin,15u\\ Gold,LCP,6.0mm*2.5mm*3.0mm,Color-Black | |
G800W586005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x10Pin,15u\\ Gold,NY6T,6.1mm*2.5mm*3.0mm,Color-Black,BAG | |
10106268-6005A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 20S 6HP |
Price & Stock for 86005 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7058
|
Newark | Xtra-Guard Flex /500 Ft |Alpha Wire 86005 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,074.4900 / $1,231.3500 | Buy Now |
DISTI #
3937-86005SL002-ND
|
DigiKey | CABLE 5COND 28AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,193.8500 | Buy Now |
DISTI #
86005SL002-ND
|
DigiKey | CABLE 5COND 28AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1079 | Buy Now |
DISTI #
602-86005-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 5 Conductor 600V Unshielded SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$977.2600 | Order Now |
DISTI #
70137821
|
RS | Multiconductor, 5C, 28AWG, Stranded, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86005 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,113.1300 / $1,196.3700 | RFQ |