There are no models available for this part yet.
Overview of 86005 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ586005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x10Pin,15u\\ Gold,LCP,6.0mm*2.5mm*3.0mm,Color-Black | |
G800W586005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x10Pin,15u\\ Gold,NY6T,6.1mm*2.5mm*3.0mm,Color-Black,BAG | |
10106268-6005A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 20S 6HP |
Price & Stock for 86005 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R7060
|
Newark | Xtra-Guard Flex /Bulk Ft |Alpha Wire 86005 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.1000 | Buy Now | |
DISTI #
3937-86005SL199-ND
|
DigiKey | CABLE 5COND 28AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6.6000 | Buy Now | |
DISTI #
86005SL199-ND
|
DigiKey | CABLE 5COND 28AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0563 | Buy Now |