Part Details for 8601 by Keystone Electronics Corp
Overview of 8601 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601WARTZ-RL | Analog Devices | Single, Lw Cst, 8MHz, RRIO, 5V | |
ADA4860-1YRJZ-RL7 | Analog Devices | Low Cost Current Feedback RR S | |
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A |
Price & Stock for 8601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C9387
|
Newark | Hole Plug, Nylon, 0.312In, Plug Hole Dia - Imperial:0.312", Plug Hole Dia - Metric:7.925Mm, Ip Rating:-, Nema Rating:-, Body Color:Black, Enclosure Material:Nylon, External Height:0.312", External Width:0.375", Hole Diameter:0.312" Rohs Compliant: Yes |Keystone 8601 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0910 | Buy Now |
DISTI #
36-8601-ND
|
DigiKey | HOLE PLUG 0.312" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3982 In Stock |
|
$0.0840 / $0.2100 | Buy Now |
DISTI #
534-8601
|
Mouser Electronics | Conduit Fittings & Accessories NYLON HOLE PLUGS RoHS: Compliant | 2608 |
|
$0.0720 / $0.1800 | Buy Now |
DISTI #
70182507
|
RS | Hole Plug, Hold Dia .312, Height .312, OD .375, Nylon 6/6, UL 94V-2 | Keystone Electronics 8601 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | RFQ |
|
Future Electronics | Black Nylon Insulating Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0798 / $0.0876 | Buy Now |
|
Bisco Industries | 72 |
|
Buy Now | ||
DISTI #
KEYS8601
|
TME | Stopper, polyamide, Wall thick: 0.8÷1.6mm, H: 7.9mm, black Min Qty: 10 | 0 |
|
$0.0980 / $0.1270 | RFQ |
DISTI #
000000000000033773
|
Sager | Conduit Fittings & Accessories NYLON HOLE PLUGS | 0 |
|
Buy Now |
Part Details for 8601
8601 CAD Models
8601 Part Data Attributes
|
8601
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8601
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |