Part Details for 8601 by Production Basics Inc
Overview of 8601 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601WARTZ-RL | Analog Devices | Single, Lw Cst, 8MHz, RRIO, 5V | |
ADA4860-1YRJZ-RL7 | Analog Devices | Low Cost Current Feedback RR S | |
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A |
Price & Stock for 8601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE601
|
Techni-Tool, Inc. | Production Basics 8601 Production Basics Writing Shelf 3" Drawer RTW Table | 0 |
|
$155.0000 | Buy Now |
DISTI #
664BE601
|
TestEquity LLC | Production Basics 8601 Production Basics Writing Shelf 3" Drawer RTW Table | 0 |
|
$155.0000 | Buy Now |