Part Details for 8601001CX by Motorola Semiconductor Products
Overview of 8601001CX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for 8601001CX
8601001CX CAD Models
8601001CX Part Data Attributes
|
8601001CX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
8601001CX
Motorola Semiconductor Products
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8601001CX
This table gives cross-reference parts and alternative options found for 8601001CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601001CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8601001CX vs GD74HCU04J |
SNJ54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | 8601001CX vs SNJ54HCU04J |
DV74HCU04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 8601001CX vs DV74HCU04N |
8601001CA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 8601001CX vs 8601001CA |
CD74HCU04EX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | Harris Semiconductor | 8601001CX vs CD74HCU04EX |
M54HCU04F1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 8601001CX vs M54HCU04F1 |
935300228115 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | 8601001CX vs 935300228115 |
CD74HCU04E | INVERT GATE | Intersil Corporation | 8601001CX vs CD74HCU04E |
GD54HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8601001CX vs GD54HCU04J |
SN54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | 8601001CX vs SN54HCU04J |