Part Details for 8601401CA by Linear Technology
Overview of 8601401CA by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8601401CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 240 |
|
$8.0603 / $14.6550 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 7 |
|
$63.9968 / $67.3650 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 3 |
|
$43.7873 | Buy Now |
Part Details for 8601401CA
8601401CA CAD Models
8601401CA Part Data Attributes
|
8601401CA
Linear Technology
Buy Now
|
Compare Parts:
8601401CA
Linear Technology
IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 8601401CA
This table gives cross-reference parts and alternative options found for 8601401CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601401CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9679802VCA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 8601401CA vs 5962R9679802VCA |
8601401CA | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 8601401CA vs 8601401CA |
8601401CX | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 8601401CA vs 8601401CX |
LM119J/883 | Comparator | Analog Devices Inc | 8601401CA vs LM119J/883 |
LM119J-MPR | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 8601401CA vs LM119J-MPR |
8601401CX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | 8601401CA vs 8601401CX |
5962-9679801VCA | Comparator, 2 Func, 3800uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 8601401CA vs 5962-9679801VCA |
LM119JRQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 8601401CA vs LM119JRQMLV |
LM119J | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | 8601401CA vs LM119J |
LM119J/883B | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP14, DIP-14 | Texas Instruments | 8601401CA vs LM119J/883B |