Part Details for 860160573009 by Wurth Elektronik
Overview of 860160573009 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 860160573009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5303
|
Newark | Cap, 68Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860160573009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1381 |
|
$0.1810 / $0.2480 | Buy Now |
DISTI #
732-9547-1-ND
|
DigiKey | CAP ALUM 68UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1482 In Stock |
|
$0.1290 / $0.2300 | Buy Now |
DISTI #
710-860160573009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 35V 68uF 20% Radial RoHS: Compliant | 1406 |
|
$0.1280 / $0.2200 | Buy Now |
Part Details for 860160573009
860160573009 CAD Models
860160573009 Part Data Attributes
|
860160573009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160573009
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |