Part Details for 86018CY SL005 by Alpha Wire
Overview of 86018CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86018CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2215
|
Newark | Shielded Multiconductor Cable, 18 Conductor, 28Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:18Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 86018CY SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,093.7800 | Buy Now |
DISTI #
86018CYSL005-ND
|
DigiKey | CABLE 18COND 28AWG SHLD 100' Min Qty: 1 Lead time: 28 Weeks Container: Spool |
11 In Stock |
|
$865.9533 / $878.6800 | Buy Now |
DISTI #
602-86018CY-100
|
Mouser Electronics | Multi-Conductor Cables 28AWG 18C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$865.9600 | Order Now |
DISTI #
70138639
|
RS | Multiconductor, Flexible, 18C, 28AWG, Foil, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 86018CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$878.6800 | RFQ |