Microcontrollers and Processors
8603001YC
SRI International Sarnoff
Description: DMA Controller, 1 Channel(s), 16MHz, CMOS, FP-28

Overview of 8603001YC by SRI International Sarnoff

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8603001YC by SRI International Sarnoff
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8603001YC by SRI International Sarnoff

8603001YC
SRI International Sarnoff
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
DFP
Package Description
FP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
8
Clock Frequency-Max
16 MHz
External Data Bus Width
8
JESD-30 Code
R-XDFP-F28
Length
18.035 mm
Number of DMA Channels
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.4892 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
16.255 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
Want to compare parts?
  1. 8603001YC
    SRI International Sarnoff
    DMA Controller, 1 Channel(s), 16MHz, CMOS, FP-28
    VS

Alternate Parts for 8603001YC

This table gives cross-reference parts and alternative options found for 8603001YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8603001YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8603001YA DMA Controller, 1 Channel(s), 16MHz, CMOS, FP-28 Rochester Electronics LLC 8603001YC vs 8603001YA
86030013C DMA Controller, 1 Channel(s), 16MHz, CMOS, CQCC28, CERAMIC, LCC-28 SRI International Sarnoff 8603001YC vs 86030013C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8603001YC by SRI International Sarnoff.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8603001YC by SRI International Sarnoff

Select Manufacturer
Which Manufacturer of 8603001YC would you like to use for your alert(s)?
  • Please alert me when 8603001YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8603001YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8603001YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8603001YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8603001YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8603001YC by SRI International Sarnoff

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: