-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0467
|
Newark | Hole Plug, Nylon, 0.75In, Plug Hole Dia - Imperial:0.75", Plug Hole Dia - Metric:19.05Mm, Ip Rating:-, Nema Rating:-, Product Range:-, Body Color:Black, Enclosure Material:Nylon, External Height:0.406", External Width:0.921" Rohs Compliant: Yes |Keystone 8605 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
36-8605-ND
|
DigiKey | HOLE PLUG 0.750" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19604 In Stock |
|
$0.1343 / $0.3100 | Buy Now |
DISTI #
534-8605
|
Mouser Electronics | Conduit Fittings & Accessories NYLON HOLE PLUG RoHS: Compliant | 1022 |
|
$0.1340 / $0.3100 | Buy Now |
DISTI #
70182510
|
RS | Hole Plug, Hold Dia .750, Height .406, OD .921, Nylon 6/6, UL 94V-2 | Keystone Electronics 8605 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2460 / $0.2730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1350 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
KEYS8605
|
TME | Stopper, polyamide, Wall thick: 0.8÷1.6mm, H: 10.3mm, black Min Qty: 10 | 0 |
|
$0.1750 / $0.2250 | RFQ |
DISTI #
000000000000359345
|
Sager | Conduit Fittings & Accessories NYLON HOLE PLUG Min Qty: 1000 | 4623 |
|
$0.1194 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy