Part Details for 8607072 (ALTERNATE: 8607072) by RS Pro
Overview of 8607072 (ALTERNATE: 8607072) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8607072 (ALTERNATE: 8607072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70729069
|
RS | Cartridge Heater 2 x 0.38in (50.8 x 9.7mm) 10in (254mm) Lead 220VAC | RS PRO 8607072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.4900 / $10.2100 | Buy Now |