Part Details for 860810-49 by Molex
Overview of 860810-49 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 860810-49
860810-49 CAD Models
860810-49 Part Data Attributes
|
860810-49
Molex
Buy Now
Datasheet
|
Compare Parts:
860810-49
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 860810-49
This table gives cross-reference parts and alternative options found for 860810-49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860810-49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB92VG/10S | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 860810-49 vs CTB92VG/10S |
860910 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 860810-49 vs 860910 |
860910-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 860810-49 vs 860910-49 |
1-796981-0 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 860810-49 vs 1-796981-0 |
395338810 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 860810-49 vs 395338810 |
395333410 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 860810-49 vs 395333410 |
TBP04P1-500-10GR | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 860810-49 vs TBP04P1-500-10GR |
395333510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 860810-49 vs 395333510 |
39864-0210 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 860810-49 vs 39864-0210 |
864510 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 860810-49 vs 864510 |