Part Details for 8609 by Keystone Electronics Corp
Overview of 8609 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3797
|
Newark | Hole Plug, Nylon, 1.25In, Plug Hole Dia - Imperial:1.25", Plug Hole Dia - Metric:31.75Mm, Ip Rating:-, Nema Rating:-, Body Color:Black, Enclosure Material:Nylon, External Height:0.453", External Width:1.375", Hole Diameter:1.25" Rohs Compliant: Yes |Keystone 8609 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2680 | Buy Now |
DISTI #
36-8609-ND
|
DigiKey | HOLE PLUG 1.250" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
200 In Stock |
|
$0.2023 / $0.4300 | Buy Now |
DISTI #
534-8609
|
Mouser Electronics | Conduit Fittings & Accessories 1 1/4" NYLONHOLE PLG RoHS: Compliant | 392 |
|
$0.1970 / $0.4100 | Buy Now |
DISTI #
71118136
|
RS | Hole Plug, 1.25 Dia, Nylon 6/6, Blk, UL 94V-2, OD 1.375, Height 0.453 | Keystone Electronics 8609 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.4100 | RFQ |
|
Future Electronics | 1.25 inch Diameter Nylon 6/6 Matte Finish Black Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
KEYS8609
|
TME | Stopper, polyamide, Wall thick: 0.8÷1.6mm, H: 11.5mm, black Min Qty: 10 | 550 |
|
$0.2930 / $0.3770 | Buy Now |
DISTI #
000000000000359348
|
Sager | Conduit Fittings & Accessories 1 1/4 NYLONHOLE PLG Min Qty: 1000 | 0 |
|
$0.1921 / $0.2087 | Buy Now |
Part Details for 8609
8609 CAD Models
8609 Part Data Attributes
|
8609
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8609
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |