Part Details for 86093967113H45ELF by Amphenol Corporation
Overview of 86093967113H45ELF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967113H45ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class III, with Harpoons |
Price & Stock for 86093967113H45ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1699
|
Avnet Americas | DIN 41612 Connector, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c - Bulk (Alt: 25AC1699) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 332 Partner Stock |
|
$2.7700 / $3.0900 | Buy Now |
DISTI #
86093967113H45ELF
|
Avnet Americas | Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 86093967113H45ELF) RoHS: Not Compliant Min Qty: 352 Package Multiple: 352 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$22.8435 | Buy Now |
DISTI #
649-869396713H45ELF
|
Mouser Electronics | DIN 41612 Connectors DIN RoHS: Compliant | 0 |
|
$2.4200 / $2.5400 | Order Now |
DISTI #
86093967113H45ELF
|
TTI | DIN 41612 Connectors DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 352 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$2.3500 / $2.5100 | Buy Now |
DISTI #
86093967113H45-0
|
TME | Connector: DIN 41612 Min Qty: 13 | 128 |
|
$3.3210 / $3.3213 | Buy Now |