Part Details for 86093968124745V1LF by Amphenol FCi
Overview of 86093968124745V1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968124745V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class III |
Price & Stock for 86093968124745V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476814
|
RS | 86093968124745V1LF-DIN TYPE C STR REC LFCNR | Amphenol FCI (Amphenol CS) 86093968124745V1LF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |
DISTI #
BRG86093968124745V1LF
|
Heilind Electronics | DIN TYPE C STR REC LFCNR | Americas - 0 in Stock |
|
$2.0705 / $2.1758 | Buy Now |
DISTI #
BRG86093968124745V1LF
|
Interstate Connecting Components | DIN TYPE C STR REC LFCNR | 0 |
|
$2.0705 / $2.1758 | Buy Now |
Part Details for 86093968124745V1LF
86093968124745V1LF CAD Models
86093968124745V1LF Part Data Attributes
|
86093968124745V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093968124745V1LF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968124745V1LF
This table gives cross-reference parts and alternative options found for 86093968124745V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968124745V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968813H58F19V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093968124745V1LF vs 86093968813H58F19V1 |
86093968110788000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093968124745V1LF vs 86093968110788000E1 |
86094968108745000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86093968124745V1LF vs 86094968108745000E1 |
RPIG96U30VRB-4 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968124745V1LF vs RPIG96U30VRB-4 |
86093968109768E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86093968124745V1LF vs 86093968109768E1LF |
86093968813H45F19V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093968124745V1LF vs 86093968813H45F19V1 |
8609-396-81-15-755-251-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 86093968124745V1LF vs 8609-396-81-15-755-251-E2 |
86093968135755E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968124745V1LF vs 86093968135755E1LF |
86093968813758F19V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093968124745V1LF vs 86093968813758F19V1 |
8609-396-81-04-785-000-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093968124745V1LF vs 8609-396-81-04-785-000-E2 |